
The SN75112N is a dual transceiver IC from Texas Instruments, packaged in a DIP-14 package and mounted through a hole. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a dual supply voltage of 5V, with a minimum supply voltage of 4.75V. It has two drivers and two transmitters, and can supply up to 27mA of current. The device is available in a package quantity of 25, packaged in a rail or tube. It is not compliant with Reach SVHC regulations.
Texas Instruments SN75112N technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Output Current | 27mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75112N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
