The SN75113N is a dual bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to work with a 5V supply voltage and has a maximum supply current of 85mA. The device is packaged in a PDIP-16 package and is available in quantities of 25. The SN75113N is RoHS compliant and is suitable for use in through-hole mounting applications.
Texas Instruments SN75113N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | -40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 85mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75113N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.