
The SN75113NE4 is a dual bus transceiver from Texas Instruments, packaged in a 16-pin PDIP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS standards. This device is designed to handle a maximum supply current of 85mA and a supply voltage of up to 5.25V, with a minimum supply voltage of 4.75V. The SN75113NE4 is available in a package quantity of 25, packaged in rail/Tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75113NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75113NE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 85mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 85mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75113NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.