
The SN75114DRG4 is a surface mount interface IC from Texas Instruments, operating between 0°C and 70°C. It can handle supply voltages between 4.75V and 5.25V, with a maximum supply current of 70mA. This device is packaged in a SOIC package and is available in quantities of 2500. The SN75114DRG4 is compliant with RoHS regulations and is part of the 75000 series.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75114DRG4 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 70mA |
| RoHS | Compliant |
No datasheet is available for this part.
