The SN75115DG4 is a dual receiver IC from Texas Instruments, packaged in a 16-pin SOIC package. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device is powered by a 5V supply and draws a maximum supply current of 50mA. It is compliant with RoHS standards and is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75115DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 50mA |
| RoHS | Compliant |
No datasheet is available for this part.