The SN75115DRE4 is a dual receiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. This device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The SN75115DRE4 is available in a package quantity of 2500 units, packaged in tape and reel format. It has a supply current of 50mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75115DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75115DRE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75115DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.