The SN75115DRG4 is a dual receiver integrated circuit from Texas Instruments. It is packaged in a surface mount SOIC package and is designed to operate over a temperature range of 0°C to 70°C. The device is powered by a 5V supply voltage and draws a maximum supply current of 50mA. The SN75115DRG4 is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75115DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75115DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75115DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.