
The SN75115NSR is a dual receiver IC from Texas Instruments, operating within a supply voltage range of 4.75V to 5.25V and consuming a maximum supply current of 50mA. It is designed for surface mount applications and is available in a SOP16 package. The device is RoHS compliant and can operate within a temperature range of 0°C to 70°C. It is part of the 75000 series and is packaged in tape and reel quantities of 2000 units.
Texas Instruments SN75115NSR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 50mA |
| Thickness | 1.95mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75115NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
