
The SN75116DG4 is a 5V surface mount bus transceiver with a supply current of 60mA. It operates over a temperature range of 0°C to 85°C and is available in a 40-count rail/Tube package. The device is RoHS compliant and features a 3-STATE output type. It is designed for use in bus transceiver applications and is suitable for surface mount assembly.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75116DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75116 |
| Supply Current | 60mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
