
Differential line transceiver featuring a single transceiver with one driver and one receiver. This through-hole mounted integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and draws a supply current of 60mA. The device is housed in a 16-pin PDIP package measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height, with a 3-state output type. It functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75116N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75116N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
