
IC DIFF LINE TXRX TRI-ST 16-DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75116NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.
