
The SN75116NSRG4 is a single 5V 3-STATE transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a supply current of 60mA. The device is packaged in a SOP16 package and is available in tape and reel packaging. The SN75116NSRG4 is RoHS compliant and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments SN75116NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75116NSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75116 |
| Supply Current | 60mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75116NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
