
The SN751177NE4 is a dual receiver interface IC from Texas Instruments, operating over a temperature range of -20°C to 85°C. It is designed to operate at a supply voltage of 5V, with a maximum supply current of 110mA. The device is packaged in a N package and is available in a rail/tube packaging format. The SN751177NE4 is a lead-free component and is compliant with RoHS regulations. It is a full-duplex device with two receivers and two transmitters, and is suitable for use in a variety of interface applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN751177NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 110mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.