
Dual differential driver/receiver pairs IC, operating at 10Mbps data rate. Features 2 drivers and 2 receivers, supporting full-duplex communication. Housed in a 16-SOIC package, it operates from a 4.75V to 5.25V supply voltage with a typical 110mA supply current. This component is RoHS compliant and designed for operation between -20°C and 85°C.
Texas Instruments SN751177NSR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 32 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 110mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751177NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
