
Dual differential driver/receiver pairs, this interface IC offers full duplex communication with a 10Mbps data rate. Featuring two drivers and two receivers, it operates with a 5V supply voltage and a maximum supply current of 110mA. The device is housed in a 16-PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It supports 3-STATE output types and operates within a temperature range of -20°C to 85°C, with RoHS compliance.
Texas Instruments SN751178N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 110mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN751178N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
