
Differential line transceiver, 1 channel, 1 circuit, 1 driver, 1 receiver, 1 transmitter, 1 transceiver. Features 3-STATE output, through-hole mounting in an 8-PDIP package (9.81mm L x 6.35mm W x 5.08mm H). Operates with a supply voltage range of 4.5V to 5V, drawing a supply current of 60mA. Compliant with RoHS standards, operating temperature range from 0°C to 70°C.
Texas Instruments SN75117P technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75117P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
