The SN75118NE4 is a 1-channel bus transceiver with a 5V operating supply voltage and a maximum supply current of 60mA. It is packaged in a PDIP-16 package and is compliant with RoHS regulations. The device operates over a temperature range of 0°C to 85°C and is available in a rail/Tube packaging configuration.
Texas Instruments SN75118NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75118 |
| Supply Current | 60mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75118NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.