IC LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16, Line Driver or Receiver
Sign in to ask questions about the Texas Instruments SN75118NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75118NSRG4 technical specifications.
| Package/Case | SO |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75118NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.