The SN75119DG4 is a 5V transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is available in a SOIC package and is mounted using surface mount techniques. The device has a supply current of 60mA and is RoHS compliant. The SN75119DG4 is a single transceiver with a 3-STATE output type and is packaged in a rail/Tube package with 75 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75119DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75119 |
| Supply Current | 60mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.