The SN75121NE4 is a dual 2-channel transceiver IC from Texas Instruments, packaged in a DIP16 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a supply current of 60mA. It is available in a package quantity of 25 units, packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75121NE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 60mA |
| RoHS | Compliant |
No datasheet is available for this part.