The SN75122N is a commercial-grade, 3-function dual-line receiver IC from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is available in a DIP-16 package and has a maximum supply current of 100mA. It features Schmitt trigger input characteristics and is designed for use in bus transceiver applications.
Texas Instruments SN75122N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75122N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.