Texas Instruments SN75123DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN75123DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.