The SN75123N is a dual bus transceiver from Texas Instruments, designed for operation over a temperature range of 0°C to 70°C. It is a lead-free, RoHS compliant device with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The transceiver is packaged in a PDIP-16 package, suitable for through-hole mounting. It operates at a supply current of 60mA and is available in quantities of 25 in rail/Tube packaging.
Texas Instruments SN75123N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75123N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
