
Triple Line Receiver 16-PDIP 0 to 70
Texas Instruments SN75124N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75124N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
