The SN75124NSE4 is a commercial-grade line receiver IC with a Schmitt trigger input characteristic. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package with a width of 5.3mm and a length of 10.2mm. It is designed for use in a variety of applications and is supplied with a nominal voltage of 5V, a minimum voltage of 4.75V, and a maximum voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75124NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75124NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75124NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.