
The SN75138DG4 is a 4-channel transceiver from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a supply voltage range of 4.75V to 5.25V and is capable of withstanding temperatures between 0°C and 70°C. The device features a propagation delay of 24ns and a supply current of 65mA. It is compliant with RoHS regulations and is available in a rail/tube packaging configuration with 40 devices per package.
Texas Instruments SN75138DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75138DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.