Quadruple Bus Transceiver featuring 4 independent transceiver channels. This integrated circuit operates within a 4.75V to 5.25V supply voltage range and offers a low level output current of 100mA with a high level output current of -400uA. With a propagation delay of 24ns, it is suitable for applications operating between 0°C and 70°C. The component is housed in a 16-PDIP package and is RoHS compliant.
Texas Instruments SN75138N technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -400uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 65mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Propagation Delay | 24ns |
| RoHS Compliant | Yes |
| Series | SN75138 |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.