The SN75138NSE4 is a 16-channel dual-line transceiver from Texas Instruments, operating within a commercial temperature range of 0 to 70°C. It features a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.2mm in length. It is designed for use in standard input characteristics and is a type of line transceiver interface IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75138NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75138NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75138NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.