The SN75146DE4 is a dual receiver IC for RS-232 and RS-422 interfaces, operating from a 5V supply voltage. It is packaged in a surface-mount SOIC-8 package and is compliant with RoHS standards. The device can operate over a temperature range of 0 to 70°C and has a supply current of 50mA. The SN75146DE4 is available in a rail or tube packaging configuration with 75 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75146DE4 technical specifications.
| Package/Case | SOIC |
| Interface | RS-232, RS-422 |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN75146 |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.