The SN75150DE4 is a dual supply voltage 12V bus transceiver with a data rate of 450Kbps and an output current of 30mA. It is available in a SOIC-8 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is packaged in a rail/tube format. The SN75150DE4 is a half-duplex device with a propagation delay of 60ns and a supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75150DE4 technical specifications.
| Package/Case | D |
| Data Rate | 450Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.