Dual Line Driver 8-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75150DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75150DG4 technical specifications.
| Package/Case | D |
| Data Rate | 450Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 75000 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75150DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
