
Texas Instruments SN75150DR technical specifications.
| Package/Case | D |
| Data Rate | 20Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | 75000 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75150DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.