Dual line driver, half-duplex bus transceiver with two drivers and two I/Os. Features a 20Kbps data rate and operates with a dual supply voltage of 10.8V to 13.2V, with a nominal 12V. Offers 30mA output current and 15V output voltage. Packaged in a green SOIC-8 (PDSO8) surface mount package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75150DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 20Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of I/Os | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 30mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 20mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.