Texas Instruments SN75154DE4 technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -20mA |
| Output Voltage | 3.5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75154 |
| Simplex/Duplex | Half Duplex |
| Supply Current | 40mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75154DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.