The SN75154DR is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It features a data rate of 1000Kbps and is powered by a 5V supply voltage. The device has a maximum power dissipation of 950mW and a maximum supply voltage of 13.2V. It is available in a lead-free SOIC-16 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75154DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75154DR technical specifications.
| Package/Case | D |
| Data Rate | 1000Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 13.2V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of I/Os | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -20mA |
| Output Voltage | 3.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Receiver Hysteresis | 3.3V |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 40mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75154DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.