
Quadruple differential line receiver featuring four independent receiver channels. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a data rate of 1000Kbps with a propagation delay of 11ns. Packaged in a 16-pin PDIP for through-hole mounting, this half-duplex transceiver is RoHS compliant and operates from 0°C to 70°C.
Texas Instruments SN75154N technical specifications.
| Package/Case | N |
| Current Rating | 20A |
| Data Rate | 1000Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of I/Os | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -20mA |
| Output Voltage | 3.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 40mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75154N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
