
Full duplex RS-232 bus transceiver, surface mountable in an 8-pin SOIC package. Features a single transmitter and single receiver with a maximum data rate of 120Kbps. Operates with a dual supply voltage range of 4.5V to 15V, with a typical operating voltage of 12V. This lead-free, RoHS compliant component offers a logic function of transceiver, receiver, and NOT GATE, suitable for industrial applications.
Texas Instruments SN75155D technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver, NOT GATE |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9.1mA |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75155D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
