
Texas Instruments SN75155DE4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 6.1mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75155DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.