
The SN75155DG4 is a single receiver IC from Texas Instruments, operating on a dual supply voltage of 12V with a data rate of 400Kbps. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is compliant with RoHS regulations and is packaged in a lead-free D package. The SN75155DG4 is suitable for use in a variety of applications, including data transmission and reception.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75155DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75155DG4 technical specifications.
| Package/Case | D |
| Data Rate | 400Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 6.1mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75155DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
