
The SN75155DR is a surface-mount transceiver receiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed to handle dual supply voltages between 4.5V and 15V, with a typical operating supply voltage of 12V. The device is capable of full-duplex operation at a data rate of 120Kbps. The SN75155DR is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments SN75155DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75155DR technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6.1mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9.1mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75155DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
