
Full duplex bus transceiver featuring a single driver and single receiver. Operates with a dual supply voltage of 12V, ranging from 4.5V to 15V, and supports data rates up to 120Kbps. Includes ESD protection and is RoHS compliant. Packaged in an 8-PDIP through-hole mount with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height. Maximum supply current is 9.1mA with a power dissipation of 1W.
Sign in to ask questions about the Texas Instruments SN75155P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75155P technical specifications.
| Package/Case | P |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 12V |
| ESD Protection | Yes |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 9.1mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75155P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
