
Dual differential line receiver IC featuring two independent receiver channels. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 4Mbps. Housed in a lead-free 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Offers a maximum supply current of 50mA and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments SN75157D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75157D technical specifications.
| Package/Case | D |
| Current Rating | 50mA |
| Data Rate | 4Mbps |
| ESD Protection | No |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75157D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
