
The SN75157DG4 is a dual receiver IC from Texas Instruments, packaged in an SOIC-8 lead free package. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V. The device is RoHS compliant and has a supply current of 35mA. It is designed for use in bus transceiver applications and is available in a rail/Tube packaging format with 75 pieces per package.
Texas Instruments SN75157DG4 technical specifications.
| Package/Case | D |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75157DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
