
Dual RS-422 bus transceiver featuring two transmitters. Operates with a 5V supply voltage (4.75V to 5.25V) and a maximum supply current of 50mA. Housed in a lead-free, 8-pin SOIC package, suitable for operation between 0°C and 70°C. Packaged in tubes for efficient handling.
Sign in to ask questions about the Texas Instruments SN75158D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75158D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 50mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75158D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
