The SN75158DE4 is a dual bus transceiver from Texas Instruments, operating within a 0°C to 70°C temperature range. It is designed to function with a supply voltage between 4.75V and 5.25V, and consumes an operating supply current of 50mA. The device is packaged in a SOP8 package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75158DE4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.