The SN75159DE4 is a dual bus transceiver with a supply voltage of 5V and a maximum supply current of 65mA. It operates within a temperature range of 0-70°C and is packaged in a SOIC-14 package. This device is compliant with RoHS standards and is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75159DE4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 65mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.