The SN75159DG4 is a dual 2-channel transceiver with a supply voltage of 5V and a supply current of 65mA. It operates within a temperature range of 0°C to 70°C. The device is packaged in a SOP14 package and is compliant with RoHS standards. The transceiver is designed for use in a variety of applications, including bus communication systems.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75159DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 65mA |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.