The SN75159N is a dual bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5V. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It has a maximum output current of -40mA and a supply current of 65mA. The SN75159N is available in a 14-pin DIP package and is compliant with RoHS regulations.
Texas Instruments SN75159N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Output Current | -40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 65mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75159N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
