The SN75159NE4 is a dual bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 65mA. This device is available in a through hole package and is rated for operation between 0°C and 70°C. The SN75159NE4 is compliant with RoHS regulations.
Texas Instruments SN75159NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 65mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75159NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.