The SN75159NSR is a dual bus transceiver from Texas Instruments, operating within a 0-70°C temperature range. It is a surface mount device packaged in a SO package. The transceiver requires a 5V operating supply voltage and draws a maximum supply current of 65mA. It is available in quantities of 2000 units, packaged on a tape and reel. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75159NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75159NSR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 75000 |
| Supply Current | 65mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75159NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
